- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-20-0300-00-TR
Description
+
IDC Box Header - 0.100" (2.54mm) - 20 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel
Search Keywords: 302020030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-20-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 10/1/26
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
20 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
300
$1.240
600
$0.930
900
$0.868
1,200 +
$0.851
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT